Part Details for 1808X7R334K2PA by Presidio Components Inc
Overview of 1808X7R334K2PA by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808X7R334K2PA
1808X7R334K2PA CAD Models
1808X7R334K2PA Part Data Attributes
|
1808X7R334K2PA
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
1808X7R334K2PA
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1808, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1808X7R334K2PA
This table gives cross-reference parts and alternative options found for 1808X7R334K2PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808X7R334K2PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808X7R334K2NT65 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1808, CHIP | Presidio Components Inc | 1808X7R334K2PA vs 1808X7R334K2NT65 |
1808X7R334K2NG2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1808, CHIP | Presidio Components Inc | 1808X7R334K2PA vs 1808X7R334K2NG2 |
1808X7R334K2P5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1808, CHIP | Presidio Components Inc | 1808X7R334K2PA vs 1808X7R334K2P5 |
1808X7R334K2NT94 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1808, CHIP | Presidio Components Inc | 1808X7R334K2PA vs 1808X7R334K2NT94 |
1808X7R334K2P4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1808, CHIP | Presidio Components Inc | 1808X7R334K2PA vs 1808X7R334K2P4 |
1808X7R334K2FA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1808, CHIP | Presidio Components Inc | 1808X7R334K2PA vs 1808X7R334K2FA |
1808X7R334K2NT92 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1808, CHIP | Presidio Components Inc | 1808X7R334K2PA vs 1808X7R334K2NT92 |
1808X7R334K2P1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1808, CHIP | Presidio Components Inc | 1808X7R334K2PA vs 1808X7R334K2P1 |
1808X7R334K2NT6B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1808, CHIP | Presidio Components Inc | 1808X7R334K2PA vs 1808X7R334K2NT6B |
1808Y0500334KDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Syfer Technology | 1808X7R334K2PA vs 1808Y0500334KDR |