Part Details for 1808AA140JAT1A by Kyocera AVX Components
Overview of 1808AA140JAT1A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1808AA140JAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1808AA140JAT1A-ND
|
DigiKey | CAP CER 14PF 1KV NP0 1808 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1808AA140JAT1A
|
Avnet Americas | Cap Ceramic 14pF 1000V C0G 5% SMD 1808 125°C T/R - Tape and Reel (Alt: 1808AA140JAT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |