Part Details for 1808AA300JA11A by Kyocera AVX Components
Overview of 1808AA300JA11A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1808AA300JA11A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1808AA300JA11A
|
Avnet Americas | Cap Ceramic 30pF 1000V C0G 5% SMD 1808 125°C T/R - Tape and Reel (Alt: 1808AA300JA11A) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for 1808AA300JA11A
1808AA300JA11A CAD Models
1808AA300JA11A Part Data Attributes
|
1808AA300JA11A
Kyocera AVX Components
Buy Now
|
Compare Parts:
1808AA300JA11A
Kyocera AVX Components
CAP CER 30PF 5% 1000V C0G 1808
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |