There are no models available for this part yet.
Overview of 1808AC682KAT1A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Automotive
Price & Stock for 1808AC682KAT1A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56J1364
|
Newark | Capacitor Ceramic 6800Pf 1000V, X7R, 10%, 1808, Capacitance:6800Pf, Voltage(Dc):1Kv, Capacitor Case/Package:1808 [4520 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.7Mm Rohs Compliant: Yes |Kyocera Avx 1808AC682KAT1A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.4710 | Buy Now | |
DISTI #
10R6045
|
Newark | Capacitor Ceramic 6800Pf 1000V, X7R, 10%, 1808, Capacitance:6800Pf, Voltage(Dc):1Kv, Capacitor Case/Package:1808 [4520 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.7Mm Rohs Compliant: Yes |Kyocera Avx 1808AC682KAT1A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5130 | Buy Now | |
DISTI #
1808AC682KAT1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 6800 pF, 1000 V, ± 10%, X7R, 1808 [4520 Metric] - Tape and Reel (Alt: 1808AC682KAT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4680 / $0.5160 | Buy Now | |
DISTI #
581-1808AC682K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 6800pF X7R 1808 10% RoHS: Compliant | 8759 |
|
$0.2570 / $0.8600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3850 | Buy Now | ||
DISTI #
1808AC682KAT1A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 6800 pF, 1000 V, � 10%, X7R, 1808 [4520 Metric] - Tape and Reel (Alt: 1808AC682KAT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 1808AC682KAT1A by Kyocera AVX Components
Part Data Attributes for 1808AC682KAT1A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
1808
|
Package Description
|
, 1808
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.0068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.8034 mm
|
JESD-609 Code
|
e3
|
Length
|
4.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Size Code
|
1808
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2 mm
|
Alternate Parts for 1808AC682KAT1A
This table gives cross-reference parts and alternative options found for 1808AC682KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808AC682KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808AC682KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808AC682KAT1A vs 1808AC682KAT4A |
1808AC682KAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1808AC682KAT1A vs 1808AC682KAZ2A |
1808AC682KAT2A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808AC682KAT1A vs 1808AC682KAT2A |
102R29W682KP6U | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1808, | Johanson Dielectrics Inc | 1808AC682KAT1A vs 102R29W682KP6U |
1808AC682KAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1808AC682KAT1A vs 1808AC682KAZ4A |
1808AC682KA13A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1808AC682KAT1A vs 1808AC682KA13A |
1808AC682KA11A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1808AC682KAT1A vs 1808AC682KA11A |
1808AC682KA12A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808AC682KAT1A vs 1808AC682KA12A |
102R29W682KP4U | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1808, | Johanson Dielectrics Inc | 1808AC682KAT1A vs 102R29W682KP4U |
1808AC682KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1808AC682KAT1A vs 1808AC682KAT3A |