There are no models available for this part yet.
Overview of 1808B221K102CT by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Automotive
Price & Stock for 1808B221K102CT by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1292-1808B221K102CTTR-ND
|
DigiKey | CAP CER 220PF 1KV X7R 1808 Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0734 | Buy Now | |
DISTI #
791-1808B221K102CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 MLCC X7R 220 pF, +/- 10% 1K V T&R MH RoHS: Compliant | 66 |
|
$0.0480 / $0.3200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$0.0416 | Buy Now |
CAD Models for 1808B221K102CT by Walsin Technology Corporation
Part Data Attributes for 1808B221K102CT by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
, 1808
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Samacsys Manufacturer
|
Walsin Technology Corporation
|
Capacitance
|
0.00022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.25 mm
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Size Code
|
1808
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.03 mm
|
Alternate Parts for 1808B221K102CT
This table gives cross-reference parts and alternative options found for 1808B221K102CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808B221K102CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808X7R221K1KV | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1808, | Synton-Tech Corp | 1808B221K102CT vs 1808X7R221K1KV |
1808B221K102CG | CAPACITOR, CERAMIC | Walsin Technology Corporation | 1808B221K102CT vs 1808B221K102CG |
TYC1808B221KPP | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1808 | TE Connectivity | 1808B221K102CT vs TYC1808B221KPP |
MC08KTB102221 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 1808, CHIP | Viking Tech Corp | 1808B221K102CT vs MC08KTB102221 |