Part Details for 1808CA470MAT1A by Kyocera AVX Components
Overview of 1808CA470MAT1A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Automotive
Price & Stock for 1808CA470MAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J1394
|
Newark | Ceramic Capacitor 47Pf 630V, C0G, 20%, 1808, Full Reel, Capacitance:47Pf, Voltage(Dc):630V, Capacitor Case/Package:1808 [4520 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:C0G/Np0, Product Range:- Rohs Compliant: Yes |Kyocera Avx 1808CA470MAT1A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4450 / $0.4530 | Buy Now |
DISTI #
1808CA470MAT1A-ND
|
DigiKey | CAP CER 47PF 630V NP0 1808 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4326 | Buy Now |
DISTI #
1808CA470MAT1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 630 V, ± 20%, C0G (NP0), 1808 [4520 Metric] - Tape and Reel (Alt: 1808CA470MAT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4680 / $0.5160 | Buy Now |
DISTI #
581-1808CA470M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 47pF C0G 1808 20% Tol HV RoHS: Compliant | 0 |
|
$0.3860 / $0.4240 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3850 | Buy Now |
DISTI #
1808CA470MAT1A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 47 pF, 630 V, � 20%, C0G (NP0), 1808 [4520 Metric] (Alt: 1808CA470MAT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1808CA470MAT1A
1808CA470MAT1A CAD Models
1808CA470MAT1A Part Data Attributes
|
1808CA470MAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1808CA470MAT1A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 600V, C0G, -/+30ppm/Cel TC, 0.000047uF, 1808
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.448 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |