Part Details for 1808CC103KAT1A by Kyocera AVX Components
Overview of 1808CC103KAT1A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1808CC103KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1808CC103KAT1A-ND
|
DigiKey | CAP CER 10000PF 630V X7R 1808 Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4326 | Buy Now |
DISTI #
1808CC103KAT1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 630 V, ± 10%, X7R, 1808 [4520 Metric] - Tape and Reel (Alt: 1808CC103KAT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4680 / $0.5160 | Buy Now |
DISTI #
581-1808CC103KAT1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 600V 0.01uF X7R 1808 10% RoHS: Compliant | 0 |
|
$0.3860 / $1.1400 | Order Now |
|
Future Electronics | CAP CER 10000PF 630V X7R 1808 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3850 | Buy Now |
|
Bristol Electronics | 1628 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 10nf, 600V, 10±%, X7R Temp Coef. | 1302 |
|
$0.4400 / $1.1000 | Buy Now |
DISTI #
1808CC103KAT1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 630 V, ± 10%, X7R, 1808 [4520 Metric] - Tape and Reel (Alt: 1808CC103KAT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4680 / $0.5160 | Buy Now |
DISTI #
1808CC103KAT1A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 630 V, � 10%, X7R, 1808 [4520 Metric] (Alt: 1808CC103KAT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1808CC103KAT1A
1808CC103KAT1A CAD Models
1808CC103KAT1A Part Data Attributes:
|
1808CC103KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1808CC103KAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8034 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for 1808CC103KAT1A
This table gives cross-reference parts and alternative options found for 1808CC103KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808CC103KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM42BR72J103KY | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808CC103KAT1A vs KGM42BR72J103KY |