Part Details for 1808GC102MAT1A by Kyocera AVX Components
Overview of 1808GC102MAT1A by Kyocera AVX Components
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1808GC102MAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C8471
|
Newark | Ceramic Capacitor 1000Pf 2000V, X7R, 20%, 1808, Capacitance:1000Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1808 [4520 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.7Mm Rohs Compliant: Yes |Kyocera Avx 1808GC102MAT1A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.2080 | Buy Now |
DISTI #
12P9245
|
Newark | Ceramic Capacitor 1000Pf 2000V, X7R, 20%, 1808, Capacitance:1000Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1808 [4520 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.7Mm Rohs Compliant: Yes |Kyocera Avx 1808GC102MAT1A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2650 | Buy Now |
DISTI #
478-2975-1-ND
|
DigiKey | CAP CER 1000PF 2KV X7R 1808 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4861 In Stock |
|
$0.2416 / $0.7900 | Buy Now |
DISTI #
1808GC102MAT1A
|
Avnet Americas | Cap Ceramic 0.001uF 2000V X7R 20% SMD 1808 125°C T/R - Tape and Reel (Alt: 1808GC102MAT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1106 / $0.1204 | Buy Now |
DISTI #
581-1808GC102M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 1000pF X7R 1808 20% RoHS: Compliant | 6574 |
|
$0.1290 / $0.5700 | Buy Now |
DISTI #
V36:1790_10676259
|
Arrow Electronics | Cap Ceramic 0.001uF 2000V X7R 20% Pad SMD 1808 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Date Code: 2213 | Americas - 6000 |
|
$0.0408 / $0.0839 | Buy Now |
DISTI #
V72:2272_10676259
|
Arrow Electronics | Cap Ceramic 0.001uF 2000V X7R 20% Pad SMD 1808 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2213 Container: Cut Strips | Americas - 1973 |
|
$0.0940 / $0.2907 | Buy Now |
|
Future Electronics | 1808 1 nF 2000 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 30000Reel |
|
$0.1050 / $0.1160 | Buy Now |
|
Bristol Electronics | 10923 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 1nf, 2KV, 20±%, X7R Temp Coef. | 464 |
|
$0.1453 / $0.2724 | Buy Now |
Part Details for 1808GC102MAT1A
1808GC102MAT1A CAD Models
1808GC102MAT1A Part Data Attributes:
|
1808GC102MAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1808GC102MAT1A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 2000V, ±20%, X7R, 1808 (4520 mm), 0.080"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1808 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8034 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for 1808GC102MAT1A
This table gives cross-reference parts and alternative options found for 1808GC102MAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808GC102MAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225602395723 | Ceramic Capacitor, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1808 | YAGEO Corporation | 1808GC102MAT1A vs 225602395723 |
225002395723 | Ceramic Capacitor, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1808 | YAGEO Corporation | 1808GC102MAT1A vs 225002395723 |
225602305723 | Ceramic Capacitor, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1808 | YAGEO Corporation | 1808GC102MAT1A vs 225602305723 |
225602345723 | Ceramic Capacitor, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1808 | YAGEO Corporation | 1808GC102MAT1A vs 225602345723 |