Part Details for 1808GC222KAT1A by Kyocera AVX Components
Overview of 1808GC222KAT1A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1808GC222KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J1595
|
Newark | Capacitor Ceramic 2200Pf 2000V, X7R, 10%, 1808, Full Reel, Capacitance:2200Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1808 [4520 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 1808GC222KAT1A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.5400 | Buy Now |
DISTI #
478-12872-1-ND
|
DigiKey | CAP CER 2200PF 2KV X7R 1808 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8766 In Stock |
|
$0.2989 / $1.0000 | Buy Now |
DISTI #
1808GC222KAT1A
|
Avnet Americas | Cap Ceramic 0.0022uF 2000V X7R 10% SMD 1808 125°C T/R - Tape and Reel (Alt: 1808GC222KAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4560 / $0.5220 | Buy Now |
DISTI #
581-1808GC222KAT1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 2200pF X7R 1808 10% RoHS: Compliant | 727 |
|
$0.3600 / $0.8500 | Buy Now |
DISTI #
V72:2272_10676272
|
Arrow Electronics | Cap Ceramic 0.0022uF 2000V X7R 10% Pad SMD 1808 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2138 Container: Cut Strips | Americas - 83 |
|
$0.2964 / $0.7310 | Buy Now |
|
Future Electronics | 1808 2.2 nF 2000 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3850 | Buy Now |
DISTI #
1808GC222KAT1A
|
Avnet Americas | Cap Ceramic 0.0022uF 2000V X7R 10% SMD 1808 125°C T/R - Tape and Reel (Alt: 1808GC222KAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4560 / $0.5220 | Buy Now |
DISTI #
1808GC222KAT1A
|
Avnet Asia | Cap Ceramic 0.0022uF 2000V X7R 10% SMD 1808 125°C T/R (Alt: 1808GC222KAT1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 1808GC222KAT1A
1808GC222KAT1A CAD Models
1808GC222KAT1A Part Data Attributes:
|
1808GC222KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1808GC222KAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2098 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for 1808GC222KAT1A
This table gives cross-reference parts and alternative options found for 1808GC222KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808GC222KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VPDP202W222K1GV001E | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1808, CHIP | Johanson Dielectrics Inc | 1808GC222KAT1A vs VPDP202W222K1GV001E |
202R29W222KV6 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1808GC222KAT1A vs 202R29W222KV6 |
202R29W222KV4U | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1808GC222KAT1A vs 202R29W222KV4U |
CHV1808X2K0222KXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | 1808GC222KAT1A vs CHV1808X2K0222KXT |
VJ1808Y222KBFAT4X | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | 1808GC222KAT1A vs VJ1808Y222KBFAT4X |
NMC-P1808X7R222K2KTRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1808, | NIC Components Corp | 1808GC222KAT1A vs NMC-P1808X7R222K2KTRPLPF |
KGM42CR73D222KY | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808GC222KAT1A vs KGM42CR73D222KY |
202R29W222KV6U | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1808GC222KAT1A vs 202R29W222KV6U |