Part Details for 1808HA220JAT1A by Kyocera AVX Components
Overview of 1808HA220JAT1A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1808HA220JAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J1629
|
Newark | Capacitor Ceramic 22Pf 3000V, C0G, 5%, 1808, Capacitance:22Pf, Capacitance Tolerance:± 5%, Capacitor Application:High Voltage, Capacitor Case Style:1808 [4520 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd Rohs Compliant: Yes |Kyocera Avx 1808HA220JAT1A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4580 / $0.5400 | Buy Now |
DISTI #
1808HA220JAT1A-ND
|
DigiKey | CAP CER 22PF 3KV NP0 1808 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5191 | Buy Now |
DISTI #
1808HA220JAT1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 3000 V, ± 5%, C0G (NP0), 1808 [4520 Metric] - Tape and Reel (Alt: 1808HA220JAT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5616 / $0.6192 | Buy Now |
DISTI #
581-1808HA220JAT1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 22pF C0G 1808 5% RoHS: Compliant | 2962 |
|
$0.4630 / $1.3800 | Buy Now |
|
Future Electronics | 1808 22 pF 3000 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4620 | Buy Now |
DISTI #
1808HA220JAT1A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 pF, 3000 V, � 5%, C0G (NP0), 1808 [4520 Metric] - Tape and Reel (Alt: 1808HA220JAT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 1808HA220JAT1A
1808HA220JAT1A CAD Models
1808HA220JAT1A Part Data Attributes
|
1808HA220JAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1808HA220JAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.448 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for 1808HA220JAT1A
This table gives cross-reference parts and alternative options found for 1808HA220JAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808HA220JAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808HA220JA13A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1808HA220JAT1A vs 1808HA220JA13A |
1808HA220JA11A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1808HA220JAT1A vs 1808HA220JA11A |
S342N220J302LT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1808, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Walsin Technology Corporation | 1808HA220JAT1A vs S342N220J302LT |
1808HA220JA14A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808HA220JAT1A vs 1808HA220JA14A |