Part Details for 1808HA470JAT2A by Kyocera AVX Components
Overview of 1808HA470JAT2A by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Automotive
Price & Stock for 1808HA470JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M5993
|
Newark | Smd Multilayer Ceramic Capacitor, High Voltage, 47 Pf, 5%, C0G/Np0, 3 Kv, 1808 [4520 Metric] Rohs Compliant: Yes |Kyocera Avx 1808HA470JAT2A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 550 |
|
$0.6710 / $1.1900 | Buy Now |
DISTI #
44X1176
|
Newark | R102 High Volt/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 1808HA470JAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.4710 | Buy Now |
DISTI #
478-KGM42BCG3U470JYCT-ND
|
DigiKey | CAP CER 47PF 3KV C0G/NP0 1808 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2612 In Stock |
|
$0.3940 / $1.1700 | Buy Now |
DISTI #
1808HA470JAT2A
|
Avnet Americas | COMMERCIAL CHIP R102 HIGH VOLT TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: 1808HA470JAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4680 / $0.5160 | Buy Now |
DISTI #
581-1808HA470JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM42BCG3U470JY NEW GLOBAL PN R102 HIGH V RoHS: Compliant | 0 |
|
$0.4290 / $1.1600 | Order Now |
|
Future Electronics | CAP, 47PF, 3 KV, 5%, C0G/NP0, 1808 Capacitance 47pF Voltage Rating 3kV Ceramic C RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 2000Reel |
|
$0.3850 / $0.4000 | Buy Now |
|
Future Electronics | CAP, 47PF, 3 KV, 5%, C0G/NP0, 1808 Capacitance 47pF Voltage Rating 3kV Ceramic C RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.3850 / $0.4000 | Buy Now |
|
Future Electronics | CAP, 47PF, 3 KV, 5%, C0G/NP0, 1808 Capacitance 47pF Voltage Rating 3kV Ceramic C RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.3850 / $0.4250 | Buy Now |
DISTI #
1808HA470JAT2A
|
Avnet Abacus | COMMERCIAL CHIP R102 HIGH VOLT TAPE/REEL, 7 INCH PAPER TAPE (Alt: 1808HA470JAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1808HA470JAT2A
1808HA470JAT2A CAD Models
1808HA470JAT2A Part Data Attributes
|
1808HA470JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1808HA470JAT2A
Kyocera AVX Components
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |