Part Details for 1808N101J202CT by Walsin Technology Corporation
Overview of 1808N101J202CT by Walsin Technology Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1808N101J202CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-1808N101J202CTTR-ND
|
DigiKey | CAP CER 100PF 2KV C0G/NP0 1808 Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0710 | Buy Now |
DISTI #
791-1808N101J202CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 MLCC NPO 100 pF, +/- 5% 2K V T&R MH RoHS: Compliant | 0 |
|
$0.0540 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0402 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 3960 |
|
$0.1125 / $0.7500 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 2000 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | 4768 |
|
$0.1500 / $1.0000 | Buy Now |
Part Details for 1808N101J202CT
1808N101J202CT CAD Models
1808N101J202CT Part Data Attributes:
|
1808N101J202CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
1808N101J202CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1808, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for 1808N101J202CT
This table gives cross-reference parts and alternative options found for 1808N101J202CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808N101J202CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH42N101J202CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 1808N101J202CT vs SH42N101J202CG |