Part Details for 1808PC104KAT4A by Kyocera AVX Components
Overview of 1808PC104KAT4A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1808PC104KAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y8716
|
Newark | Cap, Mlcc, X7R, 0.1Uf, 250V, 1808, Capacitance:0.1Μf, Voltage(Dc):250V, Capacitor Case/Package:1808 [4520 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.7Mm, Product Width:2Mmrohs Compliant: Yes |Kyocera Avx 1808PC104KAT4A Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3020 | Buy Now |
DISTI #
21T8834
|
Newark | Std Mb Cmap - Fn/T&r Rohs Compliant: Yes |Kyocera Avx 1808PC104KAT4A Min Qty: 8000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2340 / $0.2420 | Buy Now |
DISTI #
478-1808PC104KAT4ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2440 | Buy Now |
DISTI #
1808PC104KAT4A
|
Avnet Americas | COMMERCIAL CHIP STD MB CMAP - FN TAPE/REEL, 13 INCH PAPER TAPE - Tape and Reel (Alt: 1808PC104KAT4A) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1027 / $0.1118 | Buy Now |
DISTI #
581-1808PC104KAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V .1uF X7R 1808 10% Tol RoHS: Compliant | 0 |
|
$0.2300 / $0.2350 | Order Now |
DISTI #
1808PC104KAT4A
|
Avnet Americas | COMMERCIAL CHIP STD MB CMAP - FN TAPE/REEL, 13 INCH PAPER TAPE - Tape and Reel (Alt: 1808PC104KAT4A) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1027 / $0.1118 | Buy Now |
Part Details for 1808PC104KAT4A
1808PC104KAT4A CAD Models
1808PC104KAT4A Part Data Attributes:
|
1808PC104KAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1808PC104KAT4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1808, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for 1808PC104KAT4A
This table gives cross-reference parts and alternative options found for 1808PC104KAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808PC104KAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808PC104KAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1808PC104KAT4A vs 1808PC104KAZ1A |
LD08PC104KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808PC104KAT4A vs LD08PC104KAB9A |
1808PC104KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1808PC104KAT4A vs 1808PC104KAT3A |
LD08PC104KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808PC104KAT4A vs LD08PC104KAX3A |
LD08PC104KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808PC104KAT4A vs LD08PC104KAX9A |
LD08PC104KAB3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808PC104KAT4A vs LD08PC104KAB3A |
1808PC104KAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1808PC104KAT4A vs 1808PC104KAZ3A |
1808PC104KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1808PC104KAT4A vs 1808PC104KAT9A |
LD08PC104KAB1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808PC104KAT4A vs LD08PC104KAB1A |
1808PC104KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1808PC104KAT4A vs 1808PC104KAZ9A |