Part Details for 1808SC101MAT1A by Kyocera AVX Components
Overview of 1808SC101MAT1A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 1808SC101MAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1808SC101MAT1A-ND
|
DigiKey | CAP CER 100PF 1.5KV X7R 1808 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 939 |
|
RFQ | ||
|
Quest Components | 751 |
|
$0.4900 / $1.2250 | Buy Now |
Part Details for 1808SC101MAT1A
1808SC101MAT1A CAD Models
1808SC101MAT1A Part Data Attributes:
|
1808SC101MAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1808SC101MAT1A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.0001uF, 1808
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1808 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 2.03 mm |
Alternate Parts for 1808SC101MAT1A
This table gives cross-reference parts and alternative options found for 1808SC101MAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808SC101MAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808SC101MAX1A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808SC101MAT1A vs 1808SC101MAX1A |
1808SC101MAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808SC101MAT1A vs 1808SC101MAX3A |
1808SC101MAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1808SC101MAT1A vs 1808SC101MAZ9A |
1808SC101MAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1808SC101MAT1A vs 1808SC101MAZ3A |
1808SC101MAX9A | CAPACITOR, CERAMIC, MULTILAYER, 1500V, X7R, 0.0001uF, SURFACE MOUNT, 1808, CHIP | Kyocera AVX Components | 1808SC101MAT1A vs 1808SC101MAX9A |
1808SC101MAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1808SC101MAT1A vs 1808SC101MAZ1A |
1808SC101MATME | Ceramic Capacitor, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.0001uF, 1808 | Kyocera AVX Components | 1808SC101MAT1A vs 1808SC101MATME |