Part Details for 1808Y0250125KXR by Syfer Technology
Overview of 1808Y0250125KXR by Syfer Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808Y0250125KXR
1808Y0250125KXR CAD Models
1808Y0250125KXR Part Data Attributes
|
1808Y0250125KXR
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1808Y0250125KXR
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for 1808Y0250125KXR
This table gives cross-reference parts and alternative options found for 1808Y0250125KXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808Y0250125KXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808J0250125KXC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 1808, | Knowles Capacitors | 1808Y0250125KXR vs 1808J0250125KXC |
1808Y0250125KXT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Syfer Technology | 1808Y0250125KXR vs 1808Y0250125KXT |
1808Y0250125KDB | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 1808, | Knowles Capacitors | 1808Y0250125KXR vs 1808Y0250125KDB |
1808J0250125KDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1808Y0250125KXR vs 1808J0250125KDR |
1808F0250125KXR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808Y0250125KXR vs 1808F0250125KXR |
1808Y0250125KXT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808Y0250125KXR vs 1808Y0250125KXT |
1808F0250125KXC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 1808, | Knowles Capacitors | 1808Y0250125KXR vs 1808F0250125KXC |
1808Y0250125KDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1808Y0250125KXR vs 1808Y0250125KDR |
1808A0250125KXT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808Y0250125KXR vs 1808A0250125KXT |
1808J0250125KDB | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 1808, | Knowles Capacitors | 1808Y0250125KXR vs 1808J0250125KDB |