Part Details for 1808YA254P70CCRSY2 by Syfer Technology
Overview of 1808YA254P70CCRSY2 by Syfer Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808YA254P70CCRSY2
1808YA254P70CCRSY2 CAD Models
1808YA254P70CCRSY2 Part Data Attributes
|
1808YA254P70CCRSY2
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1808YA254P70CCRSY2
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 1808
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Reach Compliance Code | compliant |