Part Details for 181-015-113R171 by NorComp
Overview of 181-015-113R171 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 181-015-113R171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y5562
|
Newark | Hd D Sub Connector, Plug, 15Pos, No. Of Contacts:15Contacts, Gender:Plug, Contact Termination Type:Through Hole, D Sub Shell Size:De, Product Range:181 Series, Connector Body Material:Steel Body, Contact Material:Brass Rohs Compliant: Yes |Norcomp 181-015-113R171 Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $3.2100 | Buy Now |
DISTI #
181-15RME-ND
|
DigiKey | CONN D-SUB HD PLUG 15P R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0044 / $3.7100 | Buy Now |
DISTI #
636-181-015-113R171
|
Mouser Electronics | D-Sub High Density Connectors 15P Male Right Angle RoHS: Compliant | 296 |
|
$2.0000 / $3.7100 | Buy Now |
|
Future Electronics | D-SUBS,MODULAR JACKS & PLUGS RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 90 Container: Bag | 0Bag |
|
$2.1100 / $2.2600 | Buy Now |
|
Onlinecomponents.com | Male High-Density .350" Footprint D-Sub 15 Position Right Angle Dip Solder RoHS: Compliant | 0 |
|
$1.8400 / $2.8500 | Buy Now |
Part Details for 181-015-113R171
181-015-113R171 CAD Models
181-015-113R171 Part Data Attributes:
|
181-015-113R171
NorComp
Buy Now
|
Compare Parts:
181-015-113R171
NorComp
|
Samacsys Manufacturer | NorComp |