-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y5567
|
Newark | Hd D Sub Connector, Receptacle, 15Pos, No. Of Contacts:15Contacts, Gender:Receptacle, Contact Termination Type:Through Hole, D Sub Shell Size:De, Product Range:181 Series, Connector Body Material:Steel Body, Contact Material:Brass Rohs Compliant: Yes |Norcomp 181-015-213R561 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 414 |
|
$2.5300 / $2.9500 | Buy Now |
DISTI #
181-215RFE-ND
|
DigiKey | CONN D-SUB HD RCPT 15P R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
2168 In Stock |
|
$2.1680 / $4.0100 | Buy Now |
DISTI #
636-181-015-213R561
|
Mouser Electronics | D-Sub High Density Connectors RA 15POS FEM SPCC RoHS: Compliant | 927 |
|
$2.1600 / $4.0100 | Buy Now |
|
Future Electronics | 181 Series 15 Position Female Receptacle Right Angle D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$2.4500 / $2.8200 | Buy Now |
|
Onlinecomponents.com | Female High-Density .350" Footprint D-Sub 15 Position Right Angle Dip Solder RoHS: Compliant |
270 In Stock |
|
$2.7000 / $4.5600 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 15 CONTACT(S), FEMALE, SOLDER TERMINAL | 5 |
|
$3.2400 / $4.8600 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 15 CONTACT(S), FEMALE, SOLDER TERMINAL | 16 |
|
$2.3400 / $4.6800 | Buy Now |
DISTI #
2471432
|
element14 Asia-Pacific | HD D SUB CONNECTOR, RECEPTACLE, 15POS RoHS: Compliant Min Qty: 1 Container: Each | 414 |
|
$2.3411 / $4.2052 | Buy Now |
DISTI #
2471432
|
Farnell | HD D SUB CONNECTOR, RECEPTACLE, 15POS RoHS: Compliant Min Qty: 1 Lead time: 42 Weeks, 4 Days Container: Each | 414 |
|
$2.7723 / $4.7704 | Buy Now |
|
Master Electronics | Female High-Density .350" Footprint D-Sub 15 Position Right Angle Dip Solder RoHS: Compliant |
270 In Stock |
|
$2.7000 / $4.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
181-015-213R561
NorComp
Buy Now
Datasheet
|
Compare Parts:
181-015-213R561
NorComp
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 181-015-213R561. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 181-015-213R561, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD15S1000C-15 | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | 181-015-213R561 vs DD15S1000C-15 |
748390-5 | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 181-015-213R561 vs 748390-5 |
748389-1 | CONNECTOR, 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 181-015-213R561 vs 748389-1 |
2-788624-3 | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 181-015-213R561 vs 2-788624-3 |
788624-1 | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 181-015-213R561 vs 788624-1 |
788624-3 | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 181-015-213R561 vs 788624-3 |
1655124 | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Phoenix Contact | 181-015-213R561 vs 1655124 |