-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y5568
|
Newark | Hd D Sub Connector, Plug, 26Pos, No. Of Contacts:26Contacts, Gender:Plug, Contact Termination Type:Through Hole, D Sub Shell Size:Da, Product Range:181 Series, Connector Body Material:Steel Body, Contact Material:Brass Rohs Compliant: Yes |Norcomp 181-026-113R171 RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3900 / $6.7400 | Buy Now |
DISTI #
181-26RME-ND
|
DigiKey | CONN D-SUB HD PLUG 26P R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
225 In Stock |
|
$4.6662 / $8.0000 | Buy Now |
DISTI #
636-181-026-113R171
|
Mouser Electronics | D-Sub High Density Connectors 26P Male Right Angle RoHS: Compliant | 120 |
|
$4.6600 / $8.0000 | Buy Now |
|
Future Electronics | 26 Position 3 Row Through Hole Right Angle Male High Density Dsub RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 70 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$5.2300 / $5.3200 | Buy Now |
|
Onlinecomponents.com | Male High-Density .350" Footprint D-Sub 26 Position Right Angle Dip Solder RoHS: Compliant | 0 |
|
$4.9600 / $7.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy