-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y5571
|
Newark | Hd D Sub Connector, Receptacle, 26Pos, No. Of Contacts:26Contacts, Gender:Receptacle, Contact Termination Type:Through Hole, D Sub Shell Size:Da, Product Range:181 Series, Connector Body Material:Steel Body, Contact Material:Brass Rohs Compliant: Yes |Norcomp 181-026-213R531 Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9800 / $4.8000 | Buy Now |
DISTI #
181-126RFE-ND
|
DigiKey | CONN D-SUB HD RCPT 26P R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
679 In Stock |
|
$3.4792 / $6.2800 | Buy Now |
DISTI #
636-181-026-213R531
|
Mouser Electronics | D-Sub High Density Connectors RA 26POS FEM SPCC RoHS: Compliant | 304 |
|
$3.4700 / $6.2500 | Buy Now |
|
Future Electronics | 26 Position Receptacle Female Socket Right Angle Steel Nickel Plated D-Sub RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Tray | 227Tray |
|
$4.0900 / $4.7600 | Buy Now |
DISTI #
TEX181-026-213R531
|
Heilind Electronics | Americas - 605 in Stock |
|
$4.4918 / $5.8298 | Buy Now | |
|
Onlinecomponents.com | Female High-Density .350" Footprint D-Sub 26 Position Right Angle Dip Solder RoHS: Compliant |
280 In Stock |
|
$4.1700 / $7.0900 | Buy Now |
DISTI #
TEX181-026-213R531
|
Interstate Connecting Components | 141 |
|
$4.4918 / $5.8298 | Buy Now | |
|
Master Electronics | Female High-Density .350" Footprint D-Sub 26 Position Right Angle Dip Solder RoHS: Compliant |
280 In Stock |
|
$4.1700 / $7.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
181-026-213R531
NorComp
Buy Now
Datasheet
|
Compare Parts:
181-026-213R531
NorComp
D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |