Part Details for 181-044-113R561 by NorComp
Overview of 181-044-113R561 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 181-044-113R561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y5575
|
Newark | Hd D Sub Connector, Plug, 44Pos, No. Of Contacts:44Contacts, Gender:Plug, Contact Termination Type:Through Hole, D Sub Shell Size:Db, Product Range:181 Series, Connector Body Material:Steel Body, Contact Material:Brass Rohs Compliant: Yes |Norcomp 181-044-113R561 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0600 / $12.8700 | Buy Now |
DISTI #
181-244RME-ND
|
DigiKey | CONN D-SUB HD PLUG 44P R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
1103 In Stock |
|
$8.1941 / $13.5500 | Buy Now |
DISTI #
636-181-044-113R561
|
Mouser Electronics | D-Sub High Density Connectors 44P M R/A DSUB CON 4-40 SCRWLCK/BRD LCK RoHS: Compliant | 240 |
|
$8.1900 / $11.8800 | Buy Now |
|
Future Electronics | 181 Series 44 Position Male Dip Solder Right Angle High Density D-Sub RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Container: Tray | 0Tray |
|
$10.1000 / $10.6100 | Buy Now |
|
Onlinecomponents.com | Male High-Density .350" Footprint D-Sub 44 Position Right Angle Dip Solder RoHS: Compliant | 0 |
|
$9.3200 / $19.4200 | Buy Now |
Part Details for 181-044-113R561
181-044-113R561 CAD Models
181-044-113R561 Part Data Attributes:
|
181-044-113R561
NorComp
Buy Now
Datasheet
|
Compare Parts:
181-044-113R561
NorComp
CONN DB44 MALE HI DENSITY R/A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 181-044-113R561
This table gives cross-reference parts and alternative options found for 181-044-113R561. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 181-044-113R561, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD44M32P000-50-403.27 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, | Amphenol Positronic | 181-044-113R561 vs DD44M32P000-50-403.27 |
DD44M1F000-50-403.2 | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | 181-044-113R561 vs DD44M1F000-50-403.2 |
L777HDBG44PVF | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 181-044-113R561 vs L777HDBG44PVF |
17HD-044-P-AA-1-33 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, | Amphenol Corporation | 181-044-113R561 vs 17HD-044-P-AA-1-33 |
DD44M1F000-50-403.0 | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | 181-044-113R561 vs DD44M1F000-50-403.0 |
DD44M4R7000/AA-15 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 181-044-113R561 vs DD44M4R7000/AA-15 |
DD44M4R700X-14 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, | Amphenol Positronic | 181-044-113R561 vs DD44M4R700X-14 |
DD44M3P00S-50 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, | Amphenol Positronic | 181-044-113R561 vs DD44M3P00S-50 |
L777HDBG44POL2RM8 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 181-044-113R561 vs L777HDBG44POL2RM8 |
L777HDBG44PVFM | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 181-044-113R561 vs L777HDBG44PVFM |