Part Details for 181-044-213R561 by NorComp
Overview of 181-044-213R561 by NorComp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 181-044-213R561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y5578
|
Newark | Hd D Sub Connector, Receptacle, 44Pos, No. Of Contacts:44Contacts, Gender:Receptacle, Contact Termination Type:Through Hole, D Sub Shell Size:Db, Product Range:181 Series, Connector Body Material:Steel Body, Contact Material:Brass Rohs Compliant: Yes |Norcomp 181-044-213R561 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$5.6600 / $10.4200 | Buy Now |
DISTI #
181-244RFE-ND
|
DigiKey | CONN D-SUB HD RCPT 44P R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
2188 In Stock |
|
$5.3125 / $9.2500 | Buy Now |
DISTI #
636-181-044-213R561
|
Mouser Electronics | D-Sub High Density Connectors RA 44POS FEM SPCC RoHS: Compliant | 93 |
|
$5.3100 / $6.9400 | Buy Now |
|
Future Electronics | 44 Position Female Receptacle Through Hole Right Angle D-Sub RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$6.4600 / $6.5800 | Buy Now |
|
Onlinecomponents.com | Female High-Density .350" Footprint D-Sub 44 Position Right Angle Dip Solder RoHS: Compliant | 0 |
|
$5.5100 / $9.2200 | Buy Now |
|
Quest Components | 44 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER | 4 |
|
$6.6150 / $13.2300 | Buy Now |
Part Details for 181-044-213R561
181-044-213R561 CAD Models
181-044-213R561 Part Data Attributes
|
181-044-213R561
NorComp
Buy Now
Datasheet
|
Compare Parts:
181-044-213R561
NorComp
D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 181-044-213R561
This table gives cross-reference parts and alternative options found for 181-044-213R561. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 181-044-213R561, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD44S4R700C-15 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, | Amphenol Positronic | 181-044-213R561 vs DD44S4R700C-15 |
ICD44S13E6GA09LF | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 181-044-213R561 vs ICD44S13E6GA09LF |
ODD44S5R700S/AA-14 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 181-044-213R561 vs ODD44S5R700S/AA-14 |
94122-50E144 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal | Amphenol FCi | 181-044-213R561 vs 94122-50E144 |
M2000/23-69F-CN-440 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 181-044-213R561 vs M2000/23-69F-CN-440 |
CD44S13E6RX09 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal | Amphenol FCi | 181-044-213R561 vs CD44S13E6RX09 |
94122-3BB344 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal | Amphenol FCi | 181-044-213R561 vs 94122-3BB344 |
L177HDBH44SVF | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 181-044-213R561 vs L177HDBH44SVF |
ICD44S13E6UV00LF | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 181-044-213R561 vs ICD44S13E6UV00LF |
ICD44S13E6PA00LF | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 181-044-213R561 vs ICD44S13E6PA00LF |