181-062-213R561
NorComp
Description: D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, ROHS COMPLIANT

Overview of 181-062-213R561 by NorComp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 181-062-213R561 by NorComp

Part # Manufacturer Description Stock Price Buy
DISTI # 40Y5584
Newark Hd D Sub Connector, Receptacle, 62Pos, No. Of Contacts:62Contacts, Gender:Receptacle, Contact Termination Type:Through Hole, D Sub Shell Size:Dc, Product Range:181 Series, Connector Body Material:Steel Body, Contact Material:Brass Rohs Compliant: Yes |Norcomp 181-062-213R561 RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $9.7200
  • 500 $8.1800
  • 1,000 $7.2000
  • 5,000 $6.8400
$6.8400 / $9.7200 Buy Now
DISTI # 181-262RFE-ND
DigiKey CONN D-SUB HD RCPT 62P R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray 199
In Stock
  • 1 $13.8400
  • 10 $10.6340
  • 25 $9.6128
  • 40 $9.1367
  • 80 $8.4900
  • 230 $7.6190
  • 440 $7.1457
  • 945 $6.6420
$6.6420 / $13.8400 Buy Now
DISTI # 636-181-062-213R561
Mouser Electronics D-Sub High Density Connectors RA 62POS FEM SPCC RoHS: Compliant 246
  • 1 $12.8800
  • 10 $10.4800
  • 25 $8.4900
  • 120 $7.6100
  • 280 $7.1400
  • 520 $6.6400
$6.6400 / $12.8800 Buy Now
Future Electronics 62 Position D-Sub, High Density Receptacle, Female Sockets Connector RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 40 Lead time: 16 Weeks Container: Tray 0
Tray
  • 40 $7.6100
  • 80 $7.5600
  • 120 $7.5400
  • 160 $7.5200
  • 200 $7.4700
$7.4700 / $7.6100 Buy Now
Future Electronics 62 Position D-Sub, High Density Receptacle, Female Sockets Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk 0
Bulk
  • 1 $7.8400
  • 5 $7.7400
  • 25 $7.6400
  • 50 $7.5900
  • 150 $7.4700
$7.4700 / $7.8400 Buy Now
Onlinecomponents.com Female High-Density .350" Footprint D-Sub 62 Position Right Angle Dip Solder RoHS: Compliant 0
  • 5 $9.9500
  • 40 $8.9900
  • 80 $8.5700
  • 120 $8.3200
  • 280 $7.8400
  • 520 $7.6300
  • 1,000 $7.5100
$7.5100 / $9.9500 Buy Now
Bristol Electronics   2
RFQ

CAD Models for 181-062-213R561 by NorComp
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 181-062-213R561 by NorComp

181-062-213R561
NorComp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NORCOMP INTERCONNECT DEVICES
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
NorComp
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYAMIDE9T
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
STEEL
Shell Size
4/C
Termination Type
SOLDER
Total Number of Contacts
62
UL Flammability Code
94V-0
Want to compare parts?
  1. 181-062-213R561
    NorComp
    D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
    VS

Related Parts for 181-062-213R561

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 181-062-213R561 by NorComp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 181-062-213R561 by NorComp

Select Manufacturer
Which Manufacturer of 181-062-213R561 would you like to use for your alert(s)?
  • Please alert me when 181-062-213R561 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 181-062-213R561 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 181-062-213R561 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 181-062-213R561 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 181-062-213R561.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 181-062-213R561 by NorComp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: