Part Details for 181-23002 by HellermannTyton
Overview of 181-23002 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 181-23002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4789
|
Newark | Solid Wall Wiring Duct, 2" X 3", Non-Adhesive, Pvc, White, 120Ft/Carton |Hellermanntyton 181-23002 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$7.7000 / $9.6200 | Buy Now |
DISTI #
1436-1721-ND
|
DigiKey | WIRE DUCT SOLID BASE SCREW 6' Min Qty: 20 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$42.2795 | Buy Now |
DISTI #
329-18123002
|
Mouser Electronics | Wire Ducting & Raceways SD2X3 WHTT PVC DUCT BULK RoHS: Compliant | 0 |
|
$5.0200 / $5.0300 | Order Now |
DISTI #
70400044
|
RS | Wiring Duct, Solid, 2 " X 3 ",Non-Adhesive, PVC, White | HellermannTyton 181-23002 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$8.0700 / $8.2900 | RFQ |
|
Onlinecomponents.com | Solid Wall Wiring Duct - 2" x 3" - Non-Adhesive - PVC - White - 120ft/Carton RoHS: Compliant | 0 |
|
$3.4800 / $5.2800 | Buy Now |
DISTI #
181-23002
|
TTI | Wire Ducting & Raceways SD2X3 WHTT PVC DUCT BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 6 Container: Stick | Americas - 0 |
|
$3.7900 / $4.2700 | Buy Now |
DISTI #
000000000003150715
|
Sager | Wire Ducting & Raceways SD2X3 WHTT PVC DUCT BULK Min Qty: 120 | 0 |
|
$4.6900 / $5.0900 | Buy Now |