Part Details for 181-A-111/07 by WECO Electrical Connectors
Overview of 181-A-111/07 by WECO Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 181-A-111/07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71512895
|
RS | Screw Connectors for Printed Circuit Boards | WECO 181-A-111/07 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6200 / $12.0200 | RFQ |
|
Onlinecomponents.com | PCB Screw Connector - 7 - 0.2" Pitch - Front - 24 to 12 AWG - Gray - 20 A - 300V RoHS: Compliant | 0 |
|
$9.5100 / $19.9200 | Buy Now |