Part Details for 18121A472JAT1A by Kyocera AVX Components
Overview of 18121A472JAT1A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18121A472JAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 559 |
|
RFQ | ||
|
Quest Components | 447 |
|
$0.3780 / $0.9450 | Buy Now |
Part Details for 18121A472JAT1A
18121A472JAT1A CAD Models
18121A472JAT1A Part Data Attributes
|
18121A472JAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
18121A472JAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 18121A472JAT1A
This table gives cross-reference parts and alternative options found for 18121A472JAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18121A472JAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812F1000472JFT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 18121A472JAT1A vs 1812F1000472JFT |
GRM43-2C0G472J100AB | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0047uF, SURFACE MOUNT, 1812, CHIP | Murata Manufacturing Co Ltd | 18121A472JAT1A vs GRM43-2C0G472J100AB |
1812F1000472JFR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 18121A472JAT1A vs 1812F1000472JFR |
1812M472J101ET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 18121A472JAT1A vs 1812M472J101ET |
GRM43-2C0G472J100AL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP | Murata Manufacturing Co Ltd | 18121A472JAT1A vs GRM43-2C0G472J100AL |
1812J1000472JFT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | 18121A472JAT1A vs 1812J1000472JFT |
1812M472J101BT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 18121A472JAT1A vs 1812M472J101BT |
NMC1812NPO472J100TRP | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0047uF, SURFACE MOUNT, 1812, CHIP | NIC Components Corp | 18121A472JAT1A vs NMC1812NPO472J100TRP |
1812J1000472JFT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 18121A472JAT1A vs 1812J1000472JFT |
GRM43-2C0G472J100AC | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0047uF, SURFACE MOUNT, 1812, CHIP | Murata Manufacturing Co Ltd | 18121A472JAT1A vs GRM43-2C0G472J100AC |