Part Details for 18122C105JAT2A by Kyocera AVX Components
Overview of 18122C105JAT2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18122C105JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK4915
|
Newark | Cap, 1Uf, 200V, Mlcc, 1812, Capacitance:1Μf, Voltage(Dc):200V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.58Mm, Product Width:3.2Mm Rohs Compliant: Yes |Kyocera Avx 18122C105JAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 519 |
|
$0.7650 | Buy Now |
DISTI #
08AK4916
|
Newark | Cap, 1Uf, 200V, Mlcc, 1812, Capacitance:1Μf, Voltage(Dc):200V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.58Mm, Product Width:3.2Mm Rohs Compliant: Yes |Kyocera Avx 18122C105JAT2A Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.8630 / $0.9050 | Buy Now |
DISTI #
66AH8298
|
Newark | Cap, 1Uf, 200V, Mlcc, 1812 Rohs Compliant: Yes |Kyocera Avx 18122C105JAT2A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4900 | Buy Now |
DISTI #
478-KGM43JR72D105JVCT-ND
|
DigiKey | CAP CER 1UF 200V X7R 1812 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4803 In Stock |
|
$0.8694 / $2.2700 | Buy Now |
DISTI #
581-18122C105JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM43JR72D105JV NEW GLOBAL PN 200V 1uF X7R 1812 5% RoHS: Compliant | 30708 |
|
$0.4320 / $1.6600 | Buy Now |
|
Future Electronics | 1812 200V X7R 1uF 5% multilayer ceramic capacitors RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.7500 / $0.8300 | Buy Now |
|
Future Electronics | 1812 200V X7R 1uF 5% multilayer ceramic capacitors RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.7500 / $0.8300 | Buy Now |
DISTI #
18122C105JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM43JR72D105JV NEW GLOBAL PN 200V 1uF X7R 1812 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.8100 / $1.0400 | Buy Now |
Part Details for 18122C105JAT2A
18122C105JAT2A CAD Models
18122C105JAT2A Part Data Attributes
|
18122C105JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
18122C105JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1uF, 200V, ±5%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |