Part Details for 18123A103KAT2A by Kyocera AVX Components
Overview of 18123A103KAT2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 18123A103KAT2A
18123A103KAT2A CAD Models
18123A103KAT2A Part Data Attributes
|
18123A103KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
18123A103KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 25V, ±10%, C0G/NP0, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 18123A103KAT2A
This table gives cross-reference parts and alternative options found for 18123A103KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18123A103KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
18123A103KA14A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18123A103KAT2A vs 18123A103KA14A |
18123A103KA72A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18123A103KAT2A vs 18123A103KA72A |
18123A103KA12A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18123A103KAT2A vs 18123A103KA12A |
18123A103KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 18123A103KAT2A vs 18123A103KAT4A |
LD123A103KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18123A103KAT2A vs LD123A103KAB2A |