Part Details for 18123A682JAT2A by Kyocera AVX Components
Overview of 18123A682JAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 18123A682JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K7001
|
Newark | Capacitor Ceramic 6800Pf 25V, C0G, 5%, 1812, Capacitance:6800Pf, Capacitance Tolerance:± 5%, Capacitor Case Style:1812 [4532 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd, No. Of Pins:2 Rohs Compliant: Yes |Kyocera Avx 18123A682JAT2A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3340 / $0.3460 | Buy Now |
DISTI #
478-KGM43BCG1E682JVTR-ND
|
DigiKey | CAP CER 6800PF 25V C0G/NP0 1812 Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3353 | Buy Now |
DISTI #
18123A682JAT2A
|
Avnet Americas | Cap Ceramic 0.0068uF 25V C0G 5% SMD 1812 125°C Embossed T/R - Tape and Reel (Alt: 18123A682JAT2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3192 / $0.3654 | Buy Now |
DISTI #
581-18123A682JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM43BCG1E682JV NEW GLOBAL PN 25V 6800pF C0G 1812 5% RoHS: Compliant | 0 |
|
$0.2700 / $0.3070 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2700 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 6.8nf, 25V, 5% +Tol, C0G TC Code, 30ppm | 575 |
|
$0.2835 / $0.6075 | Buy Now |
Part Details for 18123A682JAT2A
18123A682JAT2A CAD Models
18123A682JAT2A Part Data Attributes
|
18123A682JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
18123A682JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 6800pF, 25V, ±5%, C0G/NP0, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |