Part Details for 18123C475KAT2A by Kyocera AVX Components
Overview of 18123C475KAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18123C475KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM43JR71E475KVCT-ND
|
DigiKey | CAP CER 4.7UF 25V X7R 1812 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
480 In Stock |
|
$0.7360 / $2.0000 | Buy Now |
DISTI #
18123C475KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: 18123C475KAT2A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8862 / $1.0144 | Buy Now |
DISTI #
581-18123C475KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM43JR71E475KV NEW GLOBAL PN 25V 4.7uF X7R 1812 10% RoHS: Compliant | 929 |
|
$0.4890 / $1.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.7480 | Buy Now |
DISTI #
18123C475KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM43JR71E475KV NEW GLOBAL PN 25V 4.7uF X7R 1812 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
KGM43JR71E475KV
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, � 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: KGM43JR71E475KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 18123C475KAT2A
18123C475KAT2A CAD Models
18123C475KAT2A Part Data Attributes:
|
18123C475KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
18123C475KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 18123C475KAT2A
This table gives cross-reference parts and alternative options found for 18123C475KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18123C475KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM43JR71E475KV | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18123C475KAT2A vs KGM43JR71E475KV |