Part Details for 18123C684JAT2A by Kyocera AVX Components
Overview of 18123C684JAT2A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18123C684JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J3221
|
Newark | Capacitor Ceramic 0.68Uf, 25V, X7R, 5%, 1812, Capacitance:0.68Μf, Voltage(Dc):25V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.58Mm Rohs Compliant: Yes |Kyocera Avx 18123C684JAT2A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3400 | Buy Now |
DISTI #
478-KGM43FR71E684JVTR-ND
|
DigiKey | CAP CER 0.68UF 25V X7R 1812 Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9661 | Buy Now |
DISTI #
18123C684JAT2A
|
Avnet Americas | Cap Ceramic 0.68uF 25V X7R 5% SMD 1812 125°C T/R - Tape and Reel (Alt: 18123C684JAT2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0184 / $1.1658 | Buy Now |
DISTI #
581-18123C684JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM43FR71E684JV 25V .68uF X7R 1812 5% Tol RoHS: Compliant | 0 |
|
$0.8790 / $0.9470 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8590 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.68 uF, SURFACE MOUNT, 1812 | 42 |
|
$1.3186 / $1.6483 | Buy Now |
DISTI #
18123C684JAT2A
|
Avnet Americas | Cap Ceramic 0.68uF 25V X7R 5% SMD 1812 125°C T/R - Tape and Reel (Alt: 18123C684JAT2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0184 / $1.1658 | Buy Now |
Part Details for 18123C684JAT2A
18123C684JAT2A CAD Models
18123C684JAT2A Part Data Attributes:
|
18123C684JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
18123C684JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.68uF, 25V, ±5%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 18123C684JAT2A
This table gives cross-reference parts and alternative options found for 18123C684JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18123C684JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC1812X7R684J25TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.68uF, SURFACE MOUNT, 1812, CHIP | NIC Components Corp | 18123C684JAT2A vs NMC1812X7R684J25TRPLP |
NMC1812X7R684J25TRP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.68uF, SURFACE MOUNT, 1812, CHIP | NIC Components Corp | 18123C684JAT2A vs NMC1812X7R684J25TRP |