Part Details for 18123D106KAT2A by KYOCERA Corporation
Overview of 18123D106KAT2A by KYOCERA Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18123D106KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 807 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 10 uF, SURFACE MOUNT, 1812 | 506 |
|
$0.3694 / $0.8865 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 10 uF, SURFACE MOUNT, 1812 | 368 |
|
$0.4375 / $0.8750 | Buy Now |