Part Details for 18125C224KAT2A by Kyocera AVX Components
Results Overview of 18125C224KAT2A by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
18125C224KAT2A Information
18125C224KAT2A by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 18125C224KAT2A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
96AC5775
|
Newark | 18125C224Kat2A Rohs Compliant: Yes |Kyocera Avx 18125C224KAT2A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
Buy Now | |
|
DISTI #
22C9267
|
Newark | Multilayer Ceramic Capacitor, 0.22 F, 10%, X7R, 50 V, 1812 [4532 Metric] Rohs Compliant: Yes |Kyocera Avx 18125C224KAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 200 |
|
$0.0550 | Buy Now |
|
DISTI #
33C4212
|
Newark | Ceramic Capacitor 0.22Uf, 50V, X7R, 10%, 1812, Full Reel, Capacitance:0.22Μf, Voltage(Dc):50V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 18125C224KAT2A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1940 / $0.2490 | Buy Now |
|
DISTI #
KGM43AR71H224KV
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.22 ?F, 50 V, 1812 [4532 Metric], ? 10%, X7R - Tape and Reel (Alt: KGM43AR71H224KV) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 1000 |
|
$0.1607 / $0.1767 | Buy Now |
|
DISTI #
22C9267
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.22 ?F, 50 V, 1812 [4532 Metric], ? 10%, X7R (Alt: 22C9267) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.5670 / $0.7770 | Buy Now |
|
DISTI #
KGM43AR71H224KV
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.22 ?F, 50 V, 1812 [4532 Metric], ? 10%, X7R - Tape and Reel (Alt: KGM43AR71H224KV) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
DISTI #
70474604
|
RS | 1812 STANDARD 220NF CERAMIC MULTILAYER CAP,50VDC,+125C, X7R DIELECTRIC,+/-10% SMD Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4940 | RFQ |
|
|
Bristol Electronics | Min Qty: 7 | 2742 |
|
$0.1179 / $0.7860 | Buy Now |
|
|
Bristol Electronics | Min Qty: 12 | 505 |
|
$0.1688 / $0.4500 | Buy Now |
|
DISTI #
18125C224KAT2A
|
TME | Capacitor: ceramic, MLCC, 220nF, 50V, X7R, ±10%, SMD, 1812, 180mm Min Qty: 1 | 747 |
|
$0.1390 / $0.5100 | Buy Now |
US Tariff Estimator: 18125C224KAT2A by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 18125C224KAT2A
18125C224KAT2A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18125C224KAT2A Part Data Attributes
|
|
18125C224KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
18125C224KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 50V, ±10%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 1812 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 12 Weeks | |
| Capacitance | 0.22 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.4 Mm | |
| JESD-609 Code | e3 | |
| Length | 4.5 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 1812 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Width | 3.2 Mm |
Alternate Parts for 18125C224KAT2A
This table gives cross-reference parts and alternative options found for 18125C224KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18125C224KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| KGM43AR71H224KV | Kyocera AVX Components | $0.2140 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | 18125C224KAT2A vs KGM43AR71H224KV |
18125C224KAT2A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 18125C224KAT2A is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, the 18125C224KAT2A capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The maximum operating voltage for the 18125C224KAT2A is 50V DC.
-
Yes, the 18125C224KAT2A is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
No, the 18125C224KAT2A is a non-polarized capacitor, meaning it can be used in AC or DC circuits without worrying about polarity.