Part Details for 18125A683FBT1A by Kyocera AVX Components
Overview of 18125A683FBT1A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 18125A683FBT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M4226
|
Newark | Smp Mlc Hi-Rel/T&r Rohs Compliant: Yes |Kyocera Avx 18125A683FBT1A Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$17.0800 | Buy Now |
DISTI #
478-18125A683FBT1ATR-ND
|
DigiKey | CAP CER Min Qty: 700 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$33.6423 | Buy Now |
DISTI #
581-18125A683FBT1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .068uF C0G 1812 1% Tol RF/MW RoHS: Compliant | 0 |
|
$32.3400 | Order Now |
Part Details for 18125A683FBT1A
18125A683FBT1A CAD Models
18125A683FBT1A Part Data Attributes
|
18125A683FBT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
18125A683FBT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |