Part Details for 18125C105MAT4A by Kyocera AVX Components
Overview of 18125C105MAT4A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18125C105MAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30H1313
|
Newark | Capacitor Ceramic, 1Uf, 50V, X7R, 20%, 1812, Capacitance:1Μf, Capacitance Tolerance:± 20%, Capacitor Case Style:1812 [4532 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx 18125C105MAT4A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4660 | Buy Now |
DISTI #
478-KGM43FR71H105MSTR-ND
|
DigiKey | CAP CER 1UF 50V X7R 1812 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4172 | Buy Now |
DISTI #
18125C105MAT4A
|
Avnet Americas | Cap Ceramic 1uF 50V X7R 20% SMD 1812 125°C Embossed T/R - Tape and Reel (Alt: 18125C105MAT4A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2639 / $0.2872 | Buy Now |
DISTI #
581-18125C105MAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM43FR71H105MS 50V 1uF X7R 1812 20% Tol RoHS: Compliant | 0 |
|
$0.3000 / $0.3410 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2180 | Buy Now |
DISTI #
18125C105MAT4A
|
Avnet Americas | Cap Ceramic 1uF 50V X7R 20% SMD 1812 125°C Embossed T/R - Tape and Reel (Alt: 18125C105MAT4A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2639 / $0.2872 | Buy Now |
DISTI #
18125C105MAT4A
|
TME | Capacitor: ceramic, MLCC, 1uF, 50V, X7R, ±20%, SMD, 1812 Min Qty: 4000 | 0 |
|
$0.1490 | RFQ |
Part Details for 18125C105MAT4A
18125C105MAT4A CAD Models
18125C105MAT4A Part Data Attributes:
|
18125C105MAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
18125C105MAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±20%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |