Part Details for 18125C105MAZ2A by Kyocera AVX Components
Overview of 18125C105MAZ2A by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18125C105MAZ2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M5267
|
Newark | Capacitor Ceramic, 1Uf, 50V, X7R, 20%, 1812, Capacitance:1Μf, Voltage(Dc):50V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.58Mm Rohs Compliant: Yes |Kyocera Avx 18125C105MAZ2A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5590 / $0.7270 | Buy Now |
DISTI #
478-KGF43GR71H105MVCT-ND
|
DigiKey | CAP CER 1UF 50V X7R 1812 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
181 In Stock |
|
$0.5624 / $1.6400 | Buy Now |
DISTI #
18125C105MAZ2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 20%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: 18125C105MAZ2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7617 | Buy Now |
DISTI #
581-18125C105MAZ2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGF43GR71H105MV 50V 1uF X7R 1812 20% Tol FLEX RoHS: Compliant | 0 |
|
$0.5400 / $0.5930 | Order Now |
|
Future Electronics | 1812 50 V 1 uF ±20% Tolerance X7R Flexiterm Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5800 / $0.6150 | Buy Now |
|
Bristol Electronics | 774 |
|
RFQ | ||
|
Quest Components | 619 |
|
$0.8480 / $2.1200 | Buy Now | |
DISTI #
18125C105MAZ2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 20%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: 18125C105MAZ2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7617 | Buy Now |
DISTI #
KGF43GR71H105MV
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 50 V, � 20%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: KGF43GR71H105MV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | CAP CER 1UF 50V X7R 1812 | 1440 |
|
RFQ |
Part Details for 18125C105MAZ2A
18125C105MAZ2A CAD Models
18125C105MAZ2A Part Data Attributes:
|
18125C105MAZ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
18125C105MAZ2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±20%, X7R, 1812 (4532 mm), Flexiterm, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |