Part Details for 18125C474KAT4A by Kyocera AVX Components
Overview of 18125C474KAT4A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18125C474KAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC1120
|
Newark | Cap 0.47Uf 50Vdc X7R 10% Smd 1812 Rohs Compliant: Yes |Kyocera Avx 18125C474KAT4A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.1370 / $0.1470 | Buy Now |
DISTI #
30H1320
|
Newark | Ceramic Capacitor 0.47Uf, 50V, X7R, 10%, 1812, Full Reel, Capacitance:0.47Μf, Voltage(Dc):50V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 18125C474KAT4A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2380 / $0.3170 | Buy Now |
DISTI #
478-KGM43AR71H474KSCT-ND
|
DigiKey | CAP CER 0.47UF 50V X7R 1812 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1359 In Stock |
|
$0.2166 / $0.7400 | Buy Now |
DISTI #
18125C474KAT4A
|
Avnet Americas | Cap Ceramic 0.47uF 50V X7R 10% SMD 1812 125°C Embossed T/R - Tape and Reel (Alt: 18125C474KAT4A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.1238 | Buy Now |
DISTI #
581-18125C474KAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM43AR71H474KS 50V .47uF X7R 1812 10% Tol RoHS: Compliant | 5394 |
|
$0.1620 / $0.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1586 | Buy Now |
DISTI #
18125C474KAT4A
|
Avnet Americas | Cap Ceramic 0.47uF 50V X7R 10% SMD 1812 125°C Embossed T/R - Tape and Reel (Alt: 18125C474KAT4A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.1238 | Buy Now |
DISTI #
18125C474KAT4A
|
TME | Capacitor: ceramic, MLCC, 470nF, 50V, X7R, ±10%, SMD, 1812 Min Qty: 4000 | 0 |
|
$0.1570 | RFQ |
DISTI #
18125C474KAT4A
|
Avnet Americas | Cap Ceramic 0.47uF 50V X7R 10% SMD 1812 125°C Embossed T/R - Tape and Reel (Alt: 18125C474KAT4A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.1238 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4000 |
|
RFQ |
Part Details for 18125C474KAT4A
18125C474KAT4A CAD Models
18125C474KAT4A Part Data Attributes
|
18125C474KAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
18125C474KAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 50V, ±10%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 18125C474KAT4A
This table gives cross-reference parts and alternative options found for 18125C474KAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18125C474KAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM43AR71H474KS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18125C474KAT4A vs KGM43AR71H474KS |