Part Details for 18125G105ZAT2A by Kyocera AVX Components
Overview of 18125G105ZAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18125G105ZAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18125G105ZAT2A-ND
|
DigiKey | CAP CER 1UF 50V Y5V 1812 Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6798 | Buy Now |
DISTI #
18125G105ZAT2A
|
Avnet Americas | Cap Ceramic 1uF 50V Y5V -20% to 80% SMD 1812 85°C Embossed T/R - Tape and Reel (Alt: 18125G105ZAT2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6688 / $0.7656 | Buy Now |
DISTI #
581-18125G105ZAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF Y5V 1812 .01pF Tol RoHS: Compliant | 600 |
|
$0.5660 / $1.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5650 | Buy Now |
|
Bristol Electronics | 638 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, Y5V, 1 uF, SURFACE MOUNT, 1812 | 779 |
|
$0.5298 / $1.2714 | Buy Now |
Part Details for 18125G105ZAT2A
18125G105ZAT2A CAD Models
18125G105ZAT2A Part Data Attributes
|
18125G105ZAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
18125G105ZAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 18125G105ZAT2A
This table gives cross-reference parts and alternative options found for 18125G105ZAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18125G105ZAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM43-2Y5V105Z050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 1uF, SURFACE MOUNT, 1812, CHIP | Murata Manufacturing Co Ltd | 18125G105ZAT2A vs GRM43-2Y5V105Z050AC |
NMC1812Y5V105Z50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 1uF, SURFACE MOUNT, 1812, CHIP | NIC Components Corp | 18125G105ZAT2A vs NMC1812Y5V105Z50TRP |
C1812C105Z5PVC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | 18125G105ZAT2A vs C1812C105Z5PVC |
C1812C105Z5VACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | 18125G105ZAT2A vs C1812C105Z5VACTU |
GRM43-2Y5V105Z050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 1uF, SURFACE MOUNT, 1812, CHIP | Murata Manufacturing Co Ltd | 18125G105ZAT2A vs GRM43-2Y5V105Z050AD |
GRM43-2Y5V105Z050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 1uF, SURFACE MOUNT, 1812, CHIP | Murata Manufacturing Co Ltd | 18125G105ZAT2A vs GRM43-2Y5V105Z050AQ |
GRM43-2Y5V105Z050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 1uF, SURFACE MOUNT, 1812, CHIP | Murata Manufacturing Co Ltd | 18125G105ZAT2A vs GRM43-2Y5V105Z050AL |
1812Y105Z500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 18125G105ZAT2A vs 1812Y105Z500C |
18125G105ZAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18125G105ZAT2A vs 18125G105ZAJ2A |
NMC1812Y5V105Z50TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | 18125G105ZAT2A vs NMC1812Y5V105Z50TRP3KF |