Part Details for 18125G106ZAT2A by Kyocera AVX Components
Overview of 18125G106ZAT2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18125G106ZAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-11652-1-ND
|
DigiKey | CAP CER 10UF 50V Y5V 1812 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2630 In Stock |
|
$0.5312 / $1.8700 | Buy Now |
DISTI #
581-18125G106ZAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF Y5V 1812 -2 0% +80% RoHS: Compliant | 6422 |
|
$0.5310 / $1.8700 | Buy Now |
|
Future Electronics | MLCC 10uF 50V Y5V -20% to 80% Pad SMD 1812 85°C T/R RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 500Reel |
|
$0.7350 / $0.7950 | Buy Now |
DISTI #
18125G106ZAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF Y5V 1812 -2 0% +80% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.5340 / $0.5980 | Buy Now |
DISTI #
C1S127008251192
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 500 |
|
$0.6650 | Buy Now |
Part Details for 18125G106ZAT2A
18125G106ZAT2A CAD Models
18125G106ZAT2A Part Data Attributes
|
18125G106ZAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
18125G106ZAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, +80-20%, Y5V, 1812 (4532 mm), 0.067"T, Sn/NiBar, -30º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 18125G106ZAT2A
This table gives cross-reference parts and alternative options found for 18125G106ZAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18125G106ZAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4532Y5V1H106ZB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | TDK Corporation | 18125G106ZAT2A vs C4532Y5V1H106ZB |
NMC1812Y5V106Z50TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | 18125G106ZAT2A vs NMC1812Y5V106Z50TRP3KF |
NMC1812Y5V106Z50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | 18125G106ZAT2A vs NMC1812Y5V106Z50TRPF |
C1812Y5V500-106ZNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1812, CHIP | VENKEL LTD | 18125G106ZAT2A vs C1812Y5V500-106ZNE |