Part Details for 18127A102KAT3A by Kyocera AVX Components
Overview of 18127A102KAT3A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18127A102KAT3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-18127A102KAT3ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2691 | Buy Now |
DISTI #
18127A102KAT3A
|
Avnet Americas | Cap Ceramic 0.001uF 500V C0G 10% 1812 T/R - Tape and Reel (Alt: 18127A102KAT3A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2964 / $0.3268 | Buy Now |
DISTI #
581-18127A102KAT3A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 HIGH V RoHS: Compliant | 0 |
|
$0.2440 / $0.2780 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2440 | Buy Now |
DISTI #
18127A102KAT3A
|
Avnet Americas | Cap Ceramic 0.001uF 500V C0G 10% 1812 T/R - Tape and Reel (Alt: 18127A102KAT3A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2964 / $0.3268 | Buy Now |