Part Details for 18127C153JAT2A by Kyocera AVX Components
Overview of 18127C153JAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18127C153JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T8867
|
Newark | Mlc Hi Voltage Mfg/T&r Rohs Compliant: Yes |Kyocera Avx 18127C153JAT2A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4310 / $0.4460 | Buy Now |
DISTI #
478-KGM43BR72H153JVTR-ND
|
DigiKey | CAP CER 0.015UF 500V X7R 1812 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4326 | Buy Now |
DISTI #
18127C153JAT2A
|
Avnet Americas | COMMERCIAL CHIP MLC HI VOLTAGE MFG TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: 18127C153JAT2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4256 / $0.4872 | Buy Now |
DISTI #
581-18127C153JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM43BR72H153JV 500V .015uF X7R 1812 5% Tol RoHS: Compliant | 0 |
|
$0.3600 / $1.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3590 | Buy Now |
DISTI #
18127C153JAT2A
|
Avnet Americas | COMMERCIAL CHIP MLC HI VOLTAGE MFG TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: 18127C153JAT2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4256 / $0.4872 | Buy Now |
Part Details for 18127C153JAT2A
18127C153JAT2A CAD Models
18127C153JAT2A Part Data Attributes:
|
18127C153JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
18127C153JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.015uF, 500V, ±5%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 18127C153JAT2A
This table gives cross-reference parts and alternative options found for 18127C153JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18127C153JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD127C153JAX4A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18127C153JAT2A vs LD127C153JAX4A |
LD127C153JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18127C153JAT2A vs LD127C153JAB9A |
18127C153JAZ7A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18127C153JAT2A vs 18127C153JAZ7A |
LD127C153JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18127C153JAT2A vs LD127C153JAX9A |
18127C153JAT7A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18127C153JAT2A vs 18127C153JAT7A |
KGM43BR72H153JV | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18127C153JAT2A vs KGM43BR72H153JV |