Part Details for 18127C473KAT2A by Kyocera AVX Components
Overview of 18127C473KAT2A by Kyocera AVX Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18127C473KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J3387
|
Newark | Capacitor Ceramic 0.047Uf 500V, X7R, 10%, 1812, Full Reel, Capacitance:0.047Μf, Voltage(Dc):500V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:- Rohs Compliant: Yes |Kyocera Avx 18127C473KAT2A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3330 / $0.4330 | Buy Now |
DISTI #
60R6426
|
Newark | Capacitor Ceramic 0.047Uf 500V, X7R, 10%, 1812, Capacitance:0.047Μf, Voltage(Dc):500V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.58Mm Rohs Compliant: Yes |Kyocera Avx 18127C473KAT2A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5250 | Buy Now |
DISTI #
478-KGM43BR72H473KVCT-ND
|
DigiKey | CAP CER 0.047UF 500V X7R 1812 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1802 In Stock |
|
$0.3219 / $0.9800 | Buy Now |
DISTI #
18127C473KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 500 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: 18127C473KAT2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3079 / $0.3352 | Buy Now |
DISTI #
581-18127C473K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM43BR72H473KV 500V 0.047uF X7R 1812 10% RoHS: Compliant | 80 |
|
$0.3340 / $0.9600 | Buy Now |
DISTI #
70474609
|
RS | 1812 Standard 47nF Ceramic Multilayer Cap,500VDC,+125C, X7R Dielectric,+/-10% SMD | AVX 18127C473KAT2A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 / $0.9800 | RFQ |
|
Future Electronics | 1812 47 nF 500 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 10000Reel |
|
$0.3200 / $0.3400 | Buy Now |
|
Future Electronics | 1812 47 nF 500 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 499Cut Tape/Mini-Reel |
|
$0.5950 / $0.8650 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 500 V, X7R, 0.047 uF, SURFACE MOUNT, 1812 | 17 |
|
$0.5908 / $0.7089 | Buy Now |
DISTI #
18127C473KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM43BR72H473KV 500V 0.047uF X7R 1812 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 28000 In Stock |
|
$0.3580 / $0.3800 | Buy Now |
Part Details for 18127C473KAT2A
18127C473KAT2A CAD Models
18127C473KAT2A Part Data Attributes:
|
18127C473KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
18127C473KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 500V, ±10%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |