Part Details for 1812B102K302CT by Walsin Technology Corporation
Overview of 1812B102K302CT by Walsin Technology Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812B102K302CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-1812B102K302CT-ND
|
DigiKey | CAP CER 1000PF 3KV X7R 1812 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0625 / $0.3500 | Buy Now |
DISTI #
791-1812B102K302CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 MLCC X7R 1000 pF, +/- 10% 3K V T&R MH RoHS: Compliant | 0 |
|
$0.1090 / $0.4300 | Order Now |
|
Future Electronics | Cap Ceramic 0.001uF 3000V X7R 10% Pad SMD 1812 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1090 / $0.1210 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
1812B102K302CT
|
TME | Capacitor: ceramic, MLCC, 1nF, 3kV, X7R, ±10%, SMD, 1812 Min Qty: 10 | 0 |
|
$0.0810 / $0.2520 | RFQ |
|
LCSC | 3kV 1nF X7R 10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 770 |
|
$0.0481 / $0.0834 | Buy Now |
Part Details for 1812B102K302CT
1812B102K302CT CAD Models
1812B102K302CT Part Data Attributes
|
1812B102K302CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
1812B102K302CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812B102K302CT
This table gives cross-reference parts and alternative options found for 1812B102K302CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812B102K302CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4532X7R102KRCS | Ceramic Capacitor, Multilayer, Ceramic, 3000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1812 | Darfon Corporation | 1812B102K302CT vs C4532X7R102KRCS |
C4532X7R102KRWS | Ceramic Capacitor, Multilayer, Ceramic, 3000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1812 | Darfon Corporation | 1812B102K302CT vs C4532X7R102KRWS |
C4532X7R102KRPS | Ceramic Capacitor, Multilayer, Ceramic, 3000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1812 | Darfon Corporation | 1812B102K302CT vs C4532X7R102KRPS |