Part Details for 1812CG221J302CB by Fenghua (HK) Electronics Ltd
Overview of 1812CG221J302CB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812CG221J302CB
1812CG221J302CB CAD Models
1812CG221J302CB Part Data Attributes
|
1812CG221J302CB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1812CG221J302CB
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 3000V, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Customer Specified Designs Available | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812CG221J302CB
This table gives cross-reference parts and alternative options found for 1812CG221J302CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812CG221J302CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812CG221J302C | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812, | Fenghua (HK) Electronics Ltd | 1812CG221J302CB vs 1812CG221J302C |
1812N221J302PX100 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812, | Knowles Capacitors | 1812CG221J302CB vs 1812N221J302PX100 |
CL43C221JKNO | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812, | Samsung Electro-Mechanics | 1812CG221J302CB vs CL43C221JKNO |
1812N221J302SX100W | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812, | Knowles Capacitors | 1812CG221J302CB vs 1812N221J302SX100W |
1812N221J302VX100TM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812, | Knowles Capacitors | 1812CG221J302CB vs 1812N221J302VX100TM |
1812HA221JATBE | Ceramic Capacitor, Ceramic, 3000V, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812 | Kyocera AVX Components | 1812CG221J302CB vs 1812HA221JATBE |
1812J3K00221JCR | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812CG221J302CB vs 1812J3K00221JCR |
CE1812A-221-J302GCS | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812, | RCD Components Inc | 1812CG221J302CB vs CE1812A-221-J302GCS |
CL43C221JKNS | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812, | Samsung Electro-Mechanics | 1812CG221J302CB vs CL43C221JKNS |
302C1812A221JN | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812, | Metuchen Capacitors Inc | 1812CG221J302CB vs 302C1812A221JN |