Part Details for 1812GC472KAT1A by Kyocera AVX Components
Overview of 1812GC472KAT1A by Kyocera AVX Components
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812GC472KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M6909
|
Newark | Ceramic Capacitor 4700Pf 2000V, X7R, 10%, 1812, Capacitance:4700Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.58Mm Rohs Compliant: Yes |Kyocera Avx 1812GC472KAT1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 711 |
|
$0.4530 / $0.9050 | Buy Now |
DISTI #
56J2622
|
Newark | Ceramic Capacitor 4700Pf 2000V, X7R, 10%, 1812, Full Reel, Capacitance:4700Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 1812GC472KAT1A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3500 / $0.3930 | Buy Now |
DISTI #
478-3003-1-ND
|
DigiKey | CAP CER 4700PF 2KV X7R 1812 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8084 In Stock |
|
$0.2668 / $1.1100 | Buy Now |
DISTI #
18M6909
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 2000 V, ? 10%, X7R, 1812 [4532 Metric] - Product that comes on tape, but is not reeled (Alt: 18M6909) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 495 Partner Stock |
|
$0.4530 / $0.9050 | Buy Now |
DISTI #
1812GC472KAT1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 2000 V, ? 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: 1812GC472KAT1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2370 / $0.2580 | Buy Now |
DISTI #
581-1812GC472K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 4700pF X7R 1812 10% RoHS: Compliant | 15585 |
|
$0.2660 / $1.1100 | Buy Now |
DISTI #
70002134
|
RS | Capacitor, Ceramic, Cap 4700pF, Tol 10%, SMT, Vol-Rtg 2000V, X7R, High Voltage, TR | AVX 1812GC472KAT1A RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 / $0.7600 | RFQ |
DISTI #
70001492
|
RS | Capacitor, Ceramic, Cap 4700 pF, Tol 10%, Vol-Rtg 2000 VDC, SMT, 1812, X7R, Cut Tape | AVX 1812GC472KAT1A RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 / $0.7600 | RFQ |
|
Future Electronics | 1812 4.7 nF 2000 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 48000Reel |
|
$0.2350 / $0.2550 | Buy Now |
|
Bristol Electronics | 33145 |
|
RFQ |
Part Details for 1812GC472KAT1A
1812GC472KAT1A CAD Models
1812GC472KAT1A Part Data Attributes
|
1812GC472KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812GC472KAT1A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 2000V, ±10%, X7R, 1812 (4532 mm), 0.100"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1812 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2098 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812GC472KAT1A
This table gives cross-reference parts and alternative options found for 1812GC472KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812GC472KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812GC472KA11A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1812GC472KAT1A vs 1812GC472KA11A |
1812GC472KAT2A | Capacitor, Ceramic, Chip, General Purpose, 4700pF, 2000V, ±10%, X7R, 1812 (4532 mm), 0.100"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 1812GC472KAT1A vs 1812GC472KAT2A |
VJ1812Y472KXFAT4X | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | 1812GC472KAT1A vs VJ1812Y472KXFAT4X |
1812GC472KAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1812GC472KAT1A vs 1812GC472KAZ2A |
1812GC472KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1812GC472KAT1A vs 1812GC472KAT3A |