Part Details for 1812JA250222KJTS2X by Syfer Technology
Results Overview of 1812JA250222KJTS2X by Syfer Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1812JA250222KJTS2X Information
1812JA250222KJTS2X by Syfer Technology is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 1812JA250222KJTS2X
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1608-1812JA250222KJTS2XTR-ND
|
DigiKey | 1812 250VAC SAFETY X2 TUV/UL CER Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2569 | Buy Now |
|
|
Onlinecomponents.com | Ceramic Chip Capacitor - 2200pF ±10% - 250VAC - X7R - 1812 - Tape&Reel COO: China RoHS: Compliant | 0 |
|
$0.9800 / $1.1400 | Buy Now |