Part Details for 1812JA250471JKTSYX by Syfer Technology
Results Overview of 1812JA250471JKTSYX by Syfer Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1812JA250471JKTSYX Information
1812JA250471JKTSYX by Syfer Technology is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 1812JA250471JKTSYX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1608-1812JA250471JKTSYXCT-ND
|
DigiKey | CAP CER 470PF 250VAC C0GNP0 1812 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1057 In Stock |
|
$1.5442 / $3.5400 | Buy Now |
|
|
Onlinecomponents.com | Ceramic Chip Capacitor - 470pF ±5% - 250VAC - CG0/NP0 - 1812 - Tape&Reel COO: China RoHS: Compliant | 0 |
|
$1.5600 / $2.2700 | Buy Now |