Part Details for 1812Y2K00222KXT by Syfer Technology
Overview of 1812Y2K00222KXT by Syfer Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812Y2K00222KXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1812Y2K00222KXT-ND
|
DigiKey | CAP CER 2200PF 2KV X7R 1812 Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4928 | Buy Now |
Part Details for 1812Y2K00222KXT
1812Y2K00222KXT CAD Models
1812Y2K00222KXT Part Data Attributes
|
1812Y2K00222KXT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1812Y2K00222KXT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812Y2K00222KXT
This table gives cross-reference parts and alternative options found for 1812Y2K00222KXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812Y2K00222KXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812GC222KATBE | Ceramic Capacitor, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.0022uF, 1812 | Kyocera AVX Components | 1812Y2K00222KXT vs 1812GC222KATBE |
1812B222K202NT | CAP,CERAMIC,2.2NF,2KVDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1812 CASE | Fenghua (HK) Electronics Ltd | 1812Y2K00222KXT vs 1812B222K202NT |
1812B222K202C | CAP,CERAMIC,2.2NF,2KVDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1812 CASE | KEMET Corporation | 1812Y2K00222KXT vs 1812B222K202C |
CMC-2K0/222KX1812T13 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.0022uF, 1812 | Tecate Group | 1812Y2K00222KXT vs CMC-2K0/222KX1812T13 |
1812GC222KA19A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1812Y2K00222KXT vs 1812GC222KA19A |
CF43X7R222K2000AT | CAPACITOR, CERAMIC, MULTILAYER, 2000 V, X7R, 0.0022 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 1812Y2K00222KXT vs CF43X7R222K2000AT |
1812GC222KAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1812Y2K00222KXT vs 1812GC222KAZ1A |
1812GC222KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812Y2K00222KXT vs 1812GC222KAX1A |
1812GC222KATME | Ceramic Capacitor, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.0022uF, 1812 | Kyocera AVX Components | 1812Y2K00222KXT vs 1812GC222KATME |
1812GC222KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812Y2K00222KXT vs 1812GC222KAX3A |