There are no models available for this part yet.
Overview of 1812AA221KAT1A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for 1812AA221KAT1A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84AC3513
|
Newark | 1812Aa221Kat1A Rohs Compliant: Yes |Kyocera Avx 1812AA221KAT1A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3830 / $0.4030 | Buy Now | |
DISTI #
56J1987
|
Newark | Capacitor Ceramic 220Pf 1000V, C0G, 10%, 1812, Capacitance:220Pf, Capacitance Tolerance:± 10%, Capacitor Application:High Voltage, Capacitor Case Style:1812 [4532 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd Rohs Compliant: Yes |Kyocera Avx 1812AA221KAT1A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4260 / $0.5540 | Buy Now | |
DISTI #
10R6059
|
Newark | Ceramic Capacitor 220Pf 1000V, C0G, 10%, 1812, Capacitance:220Pf, Voltage(Dc):1Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:4.58Mm Rohs Compliant: Yes |Kyocera Avx 1812AA221KAT1A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6070 | Buy Now | |
DISTI #
478-2987-1-ND
|
DigiKey | CAP CER 220PF 1KV C0G/NP0 1812 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4217 In Stock |
|
$0.2793 / $1.1500 | Buy Now | |
DISTI #
1812AA221KAT1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 1000 V, ± 10%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: 1812AA221KAT1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3318 / $0.3612 | Buy Now | |
DISTI #
KGM43BCG3A221KV
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 1000 V, ± 10%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: KGM43BCG3A221KV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3928 | Buy Now | |
DISTI #
581-1812AA221K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1KV 220pF C0G 1812 1 0% HV RoHS: Compliant | 3985 |
|
$0.2750 / $0.9200 | Buy Now | |
Future Electronics | Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3050 / $0.3300 | Buy Now | ||
Bristol Electronics | Min Qty: 7 | 67 |
|
$0.4875 / $0.7500 | Buy Now | ||
Quest Components | 53 |
|
$0.5000 / $1.0000 | Buy Now |
CAD Models for 1812AA221KAT1A by Kyocera AVX Components
Part Data Attributes for 1812AA221KAT1A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
1812
|
Package Description
|
, 1812
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.00022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.448 mm
|
JESD-609 Code
|
e3
|
Length
|
4.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.2 mm
|
Related Parts for 1812AA221KAT1A
-
CC0402ZRY5V7BB104Fixed Capacitors
-
CRCW0201200RFKEDFixed Resistors
-
FSI-120-10-L-D-AD-P-TRHeaders and Edge Type Connectors
-
40EPS08PBFRectifier Diodes
-
IRF640PBFPower Field-Effect Transistors
-
199D226X9025D1V1E3Tantalum Capacitors
-
MMBFJ175LT1GSmall Signal Field-Effect Transistors
-
10-102-2-01Terminals and Terminal Blocks
-
QTLP650C4TRVisible LEDs