Part Details for 1812AC222KAZ1A by Kyocera AVX Components
Overview of 1812AC222KAZ1A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812AC222KAZ1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M4967
|
Newark | Capacitor Ceramic 2200Pf 1000V, X7R, 10%, 1812, Capacitance:2200Pf, Voltage(Dc):1Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.58Mm Rohs Compliant: Yes |Kyocera Avx 1812AC222KAZ1A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5960 / $0.7750 | Buy Now |
DISTI #
1812AC222KAZ1A-ND
|
DigiKey | CAP CER 2200PF 1KV X7R 1812 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6922 | Buy Now |
DISTI #
1812AC222KAZ1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 1000 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: 1812AC222KAZ1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.6810 / $0.7795 | Buy Now |
DISTI #
581-1812AC222KAZ1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1KV 2200pF X7R 1812 10% Tol HV RoHS: Compliant | 0 |
|
$0.5760 / $1.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5750 | Buy Now |
DISTI #
1812AC222KAZ1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 1000 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: 1812AC222KAZ1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.6810 / $0.7795 | Buy Now |
DISTI #
1812AC222KAZ1A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 1000 V, � 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: 1812AC222KAZ1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
1812AC222KAZ1A
|
Avnet Asia | Multilayer Ceramic Capacitor, 2200 pF, 1000 V, ± 10%, X7R, 1812 [4532 Metric] (Alt: 1812AC222KAZ1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 1812AC222KAZ1A
1812AC222KAZ1A CAD Models
1812AC222KAZ1A Part Data Attributes:
|
1812AC222KAZ1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812AC222KAZ1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Manufacturer Series | 1812 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | SIZE(FLEXITERM)HV | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812AC222KAZ1A
This table gives cross-reference parts and alternative options found for 1812AC222KAZ1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812AC222KAZ1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812AC222KAX9A | CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.0022uF, SURFACE MOUNT, 1812, CHIP | Kyocera AVX Components | 1812AC222KAZ1A vs 1812AC222KAX9A |
1812AC222KATME | Ceramic Capacitor, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.0022uF, 1812 | Kyocera AVX Components | 1812AC222KAZ1A vs 1812AC222KATME |
1812AC222KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812AC222KAZ1A vs 1812AC222KAX3A |
1812AC222KA19A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1812AC222KAZ1A vs 1812AC222KA19A |
1812AC222KATBE | Ceramic Capacitor, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.0022uF, 1812 | Kyocera AVX Components | 1812AC222KAZ1A vs 1812AC222KATBE |
1812AC222KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812AC222KAZ1A vs 1812AC222KAX1A |
1812AC222KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1812AC222KAZ1A vs 1812AC222KAT9A |
1812AC222KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1812AC222KAZ1A vs 1812AC222KAZ9A |